+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2GL025-FG484

IC: FPGA; SMD; FBGA484; Number of macrocells: 27696; I/O: 267

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2GL025-FG484
TME Symbol:
M2GL025-FG484
MICROCHIP TECHNOLOGY - logo

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA484
Number of macrocells
27696
Number of inputs/outputs
267
Supply voltage
  • 1.14...1.26V
Gross weight0.26 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2GL025-FG484
0 in TME stock
Net price for quantities from 60 pcs - 66.84 USDGross price for quantities from 60 pcs - 66.84 USD
No. of pieces (Multiplicity: 60)