+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2GL060T-1VFG784

IC: FPGA; SMD; Number of macrocells: 56520; I/O: 395; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2GL060T-1VFG784
TME Symbol:
M2GL060T-1VFG784

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
56520
Number of inputs/outputs
395
Kind of package
in-tray
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2GL060T-1VFG784
0 in TME stock
Net price for quantities from 60 pcs - 127.03 EURGross price for quantities from 60 pcs - 127.03 EUR
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.