+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2GL090-1FCS325

IC: FPGA; SMD; Number of macrocells: 86184; I/O: 180; in-tray; 1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2GL090-1FCS325
TME Symbol:
M2GL090-1FCS325

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
86184
Number of inputs/outputs
180
Kind of package
in-tray
Supply voltage
  • 1.2V
Gross weight0.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2GL090-1FCS325
0 in TME stock
Net price for quantities from 136 pcs - 135.19 USDGross price for quantities from 136 pcs - 135.19 USD
No. of pieces (Multiplicity: 136)
Minimum order quantity: 136.
Multiplicity: 136.