+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M2GL090-1FGG676I

IC: FPGA; SMD; FBGA676; Macrocells: 86316; I/O: 425; 1.2÷1.2V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2GL090-1FGG676I
TME Symbol:
M2GL090-1FGG676I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA676
Number of macrocells
86316
Number of inputs/outputs
425
Kind of package
in-tray
Supply voltage
  • 1.2...1.2V
Gross weight0.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
M2GL090-1FGG676I
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 40.
Multiple of: 40.
This product is not available for sale in your country.