+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M2S010T-VFG256

IC: FPGA; SMD; Number of macrocells: 12084; I/O: 138; in-tray; 1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2S010T-VFG256
TME Symbol:
M2S010T-VFG256

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
12084
Number of inputs/outputs
138
Kind of package
in-tray
Supply voltage
  • 1.2V
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
M2S010T-VFG256
0 in TME stock
No. of pieces (Multiple of: 119)
Minimum order quantity: 119.
Multiple of: 119.
This product is not available for sale in your country.