+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2S025-1FCS325I

IC: FPGA; SMD; in-tray; 1.2V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2S025-1FCS325I
TME Symbol:
M2S025-1FCS325I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Kind of package
in-tray
Supply voltage
  • 1.2V
Gross weight0.94 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
M2S025-1FCS325I
0 in TME stock
No. of pieces (Multiplicity: 176)
Minimum order quantity: 176.
Multiplicity: 176.
This product is not available for sale in your country.