+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M36-A-11D

Contact block; Leads: cables; 140mm; Ø17x24.1mm; PIN: 5

Manufacturer: ONPOW

Manufacturer part number:
M36-A-11D
TME Symbol:
M36-A-11D

Specification

Manufacturer
ONPOW
Type of switch accessories
contact block
Leads
cables
Lead length
0.14m
Body dimensions
Ø17x24.1mm
Number of pins
5
Application - series/manufacturer
ONPOW6116, ONPOW6119
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches ONPOW,
*
M36-A-11D
0 in TME stock
Net price for quantities from 1 pcs - 0.83 EURGross price for quantities from 1 pcs - 0.83 EUR
Net price for quantities from 10 pcs - 0.75 EURGross price for quantities from 10 pcs - 0.75 EUR
Net price for quantities from 25 pcs - 0.71 EURGross price for quantities from 25 pcs - 0.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.