+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M41ST85WMH6F

IC: RTC circuit; I2C; NV RAM; SOP28; 2.7÷3.6V; 44B


Manufacturer: STMicroelectronics

Manufacturer part number:
M41ST85WMH6F
TME Symbol:
M41ST85WMH6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Interface
I2C
Kind of memory
NV RAM
Mounting
SMD
Case
SOP28
Clock format
HH:MM:SS:hh (24h)
Date format
YY-MM-DD-dd
Operating voltage
2.7...3.6V
Time keeping current
0.5µA
Memory capacity
44B
Gross weight1 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M41ST85WMH6F
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.71 USDGross price for quantities from 1 pcs - 9.71 USD
Net price for quantities from 10 pcs - 7.57 USDGross price for quantities from 10 pcs - 7.57 USD
Net price for quantities from 25 pcs - 7.05 USDGross price for quantities from 25 pcs - 7.05 USD
Net price for quantities from 50 pcs - 6.73 USDGross price for quantities from 50 pcs - 6.73 USD
Net price for quantities from 100 pcs - 6.45 USDGross price for quantities from 100 pcs - 6.45 USD
Net price for quantities from 250 pcs - 6.14 USDGross price for quantities from 250 pcs - 6.14 USD
Net price for quantities from 936 pcs - 5.79 USDGross price for quantities from 936 pcs - 5.79 USD