+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M41T00SM6F

IC: RTC circuit; I2C; SRAM; SO8; 2.7÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
M41T00SM6F
TME Symbol:
M41T00SM6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Interface
I2C
Kind of memory
SRAM
Mounting
SMD
Case
SO8
DC supply current
300µA
Clock format
HH:MM:SS (24h)
Date format
YY-MM-DD-dd
Operating voltage
2.7...5.5V
Time keeping current
0.6µA
Gross weight0.125 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M41T00SM6F
2722 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.51 EURGross price for quantities from 1 pcs - 3.51 EUR
Net price for quantities from 5 pcs - 3.00 EURGross price for quantities from 5 pcs - 3.00 EUR
Net price for quantities from 10 pcs - 2.74 EURGross price for quantities from 10 pcs - 2.74 EUR
Net price for quantities from 15 pcs - 2.60 EURGross price for quantities from 15 pcs - 2.60 EUR
Net price for quantities from 25 pcs - 2.45 EURGross price for quantities from 25 pcs - 2.45 EUR
Net price for quantities from 50 pcs - 2.28 EURGross price for quantities from 50 pcs - 2.28 EUR
Net price for quantities from 75 pcs - 2.21 EURGross price for quantities from 75 pcs - 2.21 EUR
Net price for quantities from 100 pcs - 2.17 EURGross price for quantities from 100 pcs - 2.17 EUR
Net price for quantities from 2500 pcs - 1.96 EURGross price for quantities from 2500 pcs - 1.96 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs