+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M41T11M6F

IC: RTC circuit; I2C,serial; NV RAM; SO8; 2÷5.5V; 56B


Manufacturer: STMicroelectronics

Manufacturer part number:
M41T11M6F
TME Symbol:
M41T11M6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Kind of memory
NV RAM
Mounting
SMD
Case
SO8
DC supply current
300µA
Clock format
HH:MM:SS
Date format
YY-MM-DD-dd
Operating voltage
2...5.5V
Time keeping current
70µA
Memory capacity
56B
Interface
  • I2C
  • serial
Gross weight0.112 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M41T11M6F
1011 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.98 EURGross price for quantities from 1 pcs - 2.98 EUR
Net price for quantities from 10 pcs - 2.79 EURGross price for quantities from 10 pcs - 2.79 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs