+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | RTC circuit | |
Mounting | SMD | |
Case | QFN16 | |
DC supply current | 35µA | |
Clock format | HH:MM:SS:hh (24h) | |
Date format | YY-MM-DD-dd | |
Operating voltage | 1.3...4.4V | |
Time keeping current | 0.35µA | |
Integrated circuit features | programmable alarm |