+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M41T82RM6F

IC: RTC circuit; I2C,serial; SRAM; 32BSRAM; SO8; 2.7÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
M41T82RM6F
TME Symbol:
M41T82RM6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Kind of memory
SRAM
Memory
32B SRAM
Mounting
SMD
Case
SO8
DC supply current
55µA
Clock format
HH:MM:SS:hh (24h)
Date format
YY-MM-DD-dd
Operating voltage
2.7...5.5V
Time keeping current
6.5µA
Interface
  • I2C
  • serial
Integrated circuit features
  • PoR
  • programmable alarm
  • watchdog
Gross weight0.54 g
Certificates

WATCH VIDEO

See other products in this category: RTC circuits STMicroelectronics,
*
M41T82RM6F
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.94 EURGross price for quantities from 2500 pcs - 1.94 EUR