+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M41T83ZMY6F

IC: RTC circuit; I2C,serial; SRAM; 32BSRAM; SOX18; 2.38÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
M41T83ZMY6F
TME Symbol:
M41T83ZMY6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Kind of memory
SRAM
Memory
32B SRAM
Mounting
SMD
Case
SOX18
DC supply current
55µA
Clock format
HH:MM:SS:hh (24h)
Date format
YY-MM-DD-dd
Operating voltage
2.38...5.5V
Time keeping current
6.5µA
Interface
  • I2C
  • serial
Integrated circuit features
  • PoR
  • programmable alarm
  • watchdog
Gross weight0.64 g
Certificates

WATCH VIDEO

See other products in this category: RTC circuits STMicroelectronics,
*
M41T83ZMY6F
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 4.00 USDGross price for quantities from 1000 pcs - 4.00 USD