+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M41T83ZQA6F

IC: RTC circuit; timer; I2C,serial,SPI; 7BSRAM; SOX18; 2.38÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
M41T83ZQA6F
TME Symbol:
M41T83ZQA6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Kind of integrated circuit
timer
Memory
7B SRAM
Mounting
SMD
Case
SOX18
Clock format
HH:MM:SS:hh (24h)
Date format
YY-MM-DD-dd
Operating voltage
2.38...5.5V
Interface
  • I2C
  • serial
  • SPI
Integrated circuit features
  • programmable alarm
  • watchdog
Gross weight1.25 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M41T83ZQA6F
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 3.81 EURGross price for quantities from 1000 pcs - 3.81 EUR