+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M41T93ZMY6F

IC: RTC circuit; timer/calendar; SPI; NV SRAM; 7BSRAM; VFQFPN16


Manufacturer: STMicroelectronics

Manufacturer part number:
M41T93ZMY6F
TME Symbol:
M41T93ZMY6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Kind of integrated circuit
timer/calendar
Interface
SPI
Kind of memory
NV SRAM
Memory
7B SRAM
Mounting
SMD
Case
VFQFPN16
Clock format
HH:MM:SS:hh (24h)
Date format
YY-MM-DD-dd
Operating voltage
2.38...5.5V
Frequency
32.7kHz
Integrated circuit features
  • programmable alarm
  • watchdog
Gross weight1.25 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M41T93ZMY6F
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 6.79 USDGross price for quantities from 1000 pcs - 6.79 USD