+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M41T94MH6F

IC: RTC circuit; I2C,serial; NV SRAM; 44BSRAM; SOH28; 2.7÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
M41T94MH6F
TME Symbol:
M41T94MH6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Kind of memory
NV SRAM
Memory
44B SRAM
Mounting
SMD
Case
SOH28
Clock format
HH:MM:SS:hh (24h)
Date format
YY-MM-DD-dd
Operating voltage
2.7...5.5V
Interface
  • I2C
  • serial
Integrated circuit features
  • PoR
  • programmable alarm
  • watchdog
Gross weight1.077 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M41T94MH6F
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.29 EURGross price for quantities from 1 pcs - 9.29 EUR
Net price for quantities from 6 pcs - 7.92 EURGross price for quantities from 6 pcs - 7.92 EUR
Net price for quantities from 10 pcs - 7.59 EURGross price for quantities from 10 pcs - 7.59 EUR
Net price for quantities from 25 pcs - 7.26 EURGross price for quantities from 25 pcs - 7.26 EUR