+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M48T12-150PC1

IC: RTC circuit; parallel; NV SRAM; 16kbSRAM; PCDIP24; 4.5÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
M48T12-150PC1
TME Symbol:
M48T12-150PC1

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Interface
parallel
Kind of memory
NV SRAM
Memory
16kb SRAM
Mounting
THT
Case
PCDIP24
DC supply current
80mA
Clock format
HH:MM:SS (24h)
Date format
YY-MM-DD-dd
Operating voltage
4.5...5.5V
Time keeping current
3mA
Memory organisation
2kx8bit
Access time
150ns
Trade name
TIMEKEEPER®
Gross weight9.49 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M48T12-150PC1
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.94 EURGross price for quantities from 1 pcs - 34.94 EUR
Net price for quantities from 5 pcs - 32.42 EURGross price for quantities from 5 pcs - 32.42 EUR
Net price for quantities from 10 pcs - 31.55 EURGross price for quantities from 10 pcs - 31.55 EUR
Packaging method by the manufacturer:
Tube = 14 pcs