+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M48T18-100PC1

IC: RTC circuit; parallel; NV SRAM; 64kbSRAM; PCDIP28; 4.5÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
M48T18-100PC1
TME Symbol:
M48T18-100PC1

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Interface
parallel
Kind of memory
NV SRAM
Memory
64kb SRAM
Mounting
THT
Case
PCDIP28
DC supply current
80mA
Clock format
HH:MM:SS (24h)
Date format
YY-MM-DD-dd
Operating voltage
4.5...5.5V
Time keeping current
3mA
Memory organisation
8kx8bit
Access time
100ns
Trade name
TIMEKEEPER®
Gross weight10.727 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M48T18-100PC1
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.70 GBPGross price for quantities from 1 pcs - 29.70 GBP
Net price for quantities from 5 pcs - 28.04 GBPGross price for quantities from 5 pcs - 28.04 GBP
Packaging method by the manufacturer:
Tube = 12 pcs