+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M48T201V-85MH1F

IC: RTC circuit; timer; parallel; NV SRAM; 512kbSRAM; SOH44; 70ns


Manufacturer: STMicroelectronics

Manufacturer part number:
M48T201V-85MH1F
TME Symbol:
M48T201V-85MH1F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Kind of integrated circuit
timer
Interface
parallel
Kind of memory
NV SRAM
Memory
512kb SRAM
Mounting
SMD
Case
SOH44
DC supply current
8mA
Clock format
HH:MM:SS (24h)
Date format
YY-MM-DD-dd
Operating voltage
4.5...5.5V
Time keeping current
3mA
Memory organisation
512kx8bit
Access time
70ns
Trade name
TIMEKEEPER®
Integrated circuit features
  • programmable alarm
  • watchdog
Gross weight1.25 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M48T201V-85MH1F
0 in TME stock
No. of pieces (Multiple of: 936)
Minimum order quantity: 936.
Multiple of: 936.
Net price for quantities from 936 pcs - 15.42 USDGross price for quantities from 936 pcs - 15.42 USD