+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M48T35-70PC1

IC: RTC circuit; parallel; NV SRAM; 256kbSRAM; PCDIP28; 4.75÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
M48T35-70PC1
TME Symbol:
M48T35-70PC1

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Interface
parallel
Kind of memory
NV SRAM
Memory
256kb SRAM
Mounting
THT
Case
PCDIP28
DC supply current
50mA
Clock format
HH:MM:SS (24h)
Date format
YY-MM-DD-dd
Operating voltage
4.75...5.5V
Time keeping current
3mA
Memory organisation
32kx8bit
Access time
70ns
Trade name
TIMEKEEPER®
Gross weight10.76 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M48T35-70PC1
41 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.80 USDGross price for quantities from 1 pcs - 44.80 USD
Net price for quantities from 12 pcs - 40.65 USDGross price for quantities from 12 pcs - 40.65 USD
Packaging method by the manufacturer:Tube = 12 pcs