+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M48Z35-70PC1

IC: SRAM memory; 256kbSRAM; 32kx8bit; 4.75÷5.5V; 70ns; DIP28


Manufacturer: STMicroelectronics

Manufacturer part number:
M48Z35-70PC1
TME Symbol:
M48Z35-70PC1

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
SRAM memory
Kind of memory
NV SRAM
Memory
256kb SRAM
Memory organisation
32kx8bit
Operating voltage
4.75...5.5V
Access time
70ns
Case
DIP28
Kind of interface
parallel
Mounting
THT
Gross weight10.42 g
Certificates
See other products in this category: Parallel SRAM memories - integ. circ. STMicroelectronics,
*
M48Z35-70PC1
35 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.72 EURGross price for quantities from 1 pcs - 23.72 EUR
Packaging method by the manufacturer:Tube = 12 pcs