+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M4T28-BR12SH1

Accessories: battery; parallel; SNAPHAT; 2.8V; for M48 memories


Manufacturer: STMicroelectronics

Manufacturer part number:
M4T28-BR12SH1
TME Symbol:
M4T28-BR12SH1

Specification

Manufacturer
STMicroelectronics
Type of accessories for semiconductors
battery
Interface
parallel
Mounting
THT
Case
SNAPHAT
Operating voltage
2.8V
Frequency
32.768kHz
Application
for M48 memories
Capacity
48mAh
Trade name
TIMEKEEPER®
Battery/ rechargeable battery
  • battery Li(CF) BR1225 2,8V x1
Gross weight3.5 g
See other products in this category: RTC circuits STMicroelectronics,
*
M4T28-BR12SH1
133 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.32 EURGross price for quantities from 1 pcs - 5.32 EUR
Net price for quantities from 46 pcs - 4.22 EURGross price for quantities from 46 pcs - 4.22 EUR
Packaging method by the manufacturer:Tube = 23 pcs