+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M4T32-BR12SH6

Accessories: battery; parallel; SNAPHAT; 2.8V; for M48 memories


Manufacturer: STMicroelectronics

Manufacturer part number:
M4T32-BR12SH6
TME Symbol:
M4T32-BR12SH6

Specification

Manufacturer
STMicroelectronics
Type of accessories for semiconductors
battery
Interface
parallel
Mounting
THT
Case
SNAPHAT
Operating voltage
2.8V
Frequency
32.768kHz
Application
for M48 memories
Capacity
120mAh
Trade name
TIMEKEEPER®
Battery/ rechargeable battery
  • battery Li(CF) BR1632 2,8V x1
Gross weight4.8 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M4T32-BR12SH6
2473 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Air delivery is not possible
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Packaging method by the manufacturer:
Tube = 23 pcsCardboard = 690 pcs