+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M4Z32-BR00SH1

Accessories: battery; parallel; SNAPHAT; 2.8V; 120mAh


Manufacturer: STMicroelectronics

Manufacturer part number:
M4Z32-BR00SH1
TME Symbol:
M4Z32-BR00SH1

Specification

Manufacturer
STMicroelectronics
Type of accessories for semiconductors
battery
Interface
parallel
Mounting
THT
Case
SNAPHAT
Operating voltage
2.8V
Capacity
120mAh
Battery/ rechargeable battery
  • battery Li(CF) BR1632 2,8V x1
Gross weight4.69 g
Certificates
See other products in this category: RTC circuits STMicroelectronics,
*
M4Z32-BR00SH1
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 10.29 EURGross price for quantities from 1 pcs - 10.29 EUR
Net price for quantities from 10 pcs - 9.04 EURGross price for quantities from 10 pcs - 9.04 EUR
Net price for quantities from 23 pcs - 8.32 EURGross price for quantities from 23 pcs - 8.32 EUR
Net price for quantities from 46 pcs - 7.77 EURGross price for quantities from 46 pcs - 7.77 EUR
Net price for quantities from 92 pcs - 7.35 EURGross price for quantities from 92 pcs - 7.35 EUR
Net price for quantities from 115 pcs - 7.20 EURGross price for quantities from 115 pcs - 7.20 EUR
Net price for quantities from 690 pcs - 6.54 EURGross price for quantities from 690 pcs - 6.54 EUR
Packaging method by the manufacturer:Tube = 23 pcs