+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M6/D934-A2

Nut; hexagonal; M6; 1; A2 stainless steel; H: 5mm; 10mm; DIN 934


Manufacturer: KRAFTBERG

Manufacturer part number:
M6/D934-A2
TME Symbol:
M6/D934-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
A2 stainless steel
Height
5mm
Spanner size
10mm
DIN standard
DIN 934
ISO standard
ISO 4032
PN standard
PN 82144
Gross weight2.1 g
Certificates
See other products in this category: Nuts KRAFTBERG,
*
M6/D934-A2
37700 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:Bag = 100 pcs