+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M74HC4094YTTR

IC: digital; shift register; Ch: 4; SMD; TSSOP16; HC; HC; -40÷125°C


Manufacturer: STMicroelectronics

Manufacturer part number:
M74HC4094YTTR
TME Symbol:
M74HC4094YTTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
digital
Kind of integrated circuit
shift register
Number of channels
quad, 4
Mounting
SMD
Case
TSSOP16
Manufacturer series
HC
Family
HC
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
3-state
Delay time
92ns
Integrated circuit features
shift register
Supply voltage
  • 2...6V DC
Gross weight1.25 g
Certificates
See other products in this category: Shift registers STMicroelectronics,
See other products from this series.:
*
M74HC4094YTTR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.25 GBPGross price for quantities from 2500 pcs - 0.25 GBP
Net price for quantities from 5000 pcs - 0.22 GBPGross price for quantities from 5000 pcs - 0.22 GBP
Net price for quantities from 7500 pcs - 0.21 GBPGross price for quantities from 7500 pcs - 0.21 GBP