+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M75DT005

Tip; 350÷398°C; for desoldering iron; 1.35mm


Manufacturer: THERMALTRONICS

Manufacturer part number:
M75DT005
TME Symbol:
M75DT005

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip temperature
350...398°C
Applications of soldering equipment
for desoldering iron
Nozzle diameter
1.35mm
Related items
DS-KIT-1
Dimensions
Gross weight20.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M75DT005
2 in TME stock
Net price for quantities from 1 pcs - 28.29 EURGross price for quantities from 1 pcs - 28.29 EUR
Net price for quantities from 2 pcs - 26.41 EURGross price for quantities from 2 pcs - 26.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.