+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M8DS525

Tip; hoof; 3.3mm; 420÷475°C; sloped 60°; for soldering station


Manufacturer: THERMALTRONICS

Manufacturer part number:
M8DS525
TME Symbol:
M8DS525

Specification

Manufacturer
THERMALTRONICS
Type of tip
soldering
Tip shape
hoof
Tip dimensions
3.3mm
Tip temperature
420...475°C
Soldering equipment features
sloped 60°
Applications of soldering equipment
for soldering station
Version
with heating element
Related items
TMT-9000S-2
Dimensions
Gross weight13.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M8DS525
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.30 EURGross price for quantities from 1 pcs - 36.30 EUR
Net price for quantities from 3 pcs - 33.88 EURGross price for quantities from 3 pcs - 33.88 EUR