+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M93C66-WMN6TP

IC: EEPROM memory; 4kbEEPROM; SPI; 512x8bit; 2.5÷5.5V; 2MHz; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
M93C66-WMN6TP
TME Symbol:
M93C66-WMN6TP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
4kb EEPROM
Interface
SPI
Memory organisation
512x8bit
Operating voltage
2.5...5.5V
Clock frequency
2MHz
Mounting
SMD
Case
SO8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M93C66-WMN6TP
1382 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.21 EURGross price for quantities from 1 pcs - 0.21 EUR
Net price for quantities from 10 pcs - 0.19 EURGross price for quantities from 10 pcs - 0.19 EUR
Net price for quantities from 2500 pcs - 0.16 EURGross price for quantities from 2500 pcs - 0.16 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs