+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M93S46-WMN6P

IC: EEPROM memory; 1kbEEPROM; Microwire; 2.5÷5.5V; SO8; serial


Manufacturer: STMicroelectronics

Manufacturer part number:
M93S46-WMN6P
TME Symbol:
M93S46-WMN6P

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1kb EEPROM
Interface
Microwire
Operating voltage
2.5...5.5V
Mounting
SMD
Case
SO8
Kind of interface
serial
Gross weight0.073 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M93S46-WMN6P
180 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.25 EURGross price for quantities from 3 pcs - 0.25 EUR
Net price for quantities from 10 pcs - 0.24 EURGross price for quantities from 10 pcs - 0.24 EUR
Net price for quantities from 50 pcs - 0.23 EURGross price for quantities from 50 pcs - 0.23 EUR
Net price for quantities from 200 pcs - 0.21 EURGross price for quantities from 200 pcs - 0.21 EUR
Packaging method by the manufacturer:Tube = 100 pcs