+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M95320-DFMC6TG

IC: EEPROM memory; 32kbEEPROM; SPI; 4kx8bit; 1.7÷5.5V; 20MHz; MLP8


Manufacturer: STMicroelectronics

Manufacturer part number:
M95320-DFMC6TG
TME Symbol:
M95320-DFMC6TG

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
32kb EEPROM
Interface
SPI
Memory organisation
4kx8bit
Operating voltage
1.7...5.5V
Clock frequency
20MHz
Mounting
SMD
Case
MLP8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M95320-DFMC6TG
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.19 EURGross price for quantities from 5000 pcs - 0.19 EUR
Net price for quantities from 10000 pcs - 0.18 EURGross price for quantities from 10000 pcs - 0.18 EUR
Net price for quantities from 15000 pcs - 0.18 EURGross price for quantities from 15000 pcs - 0.18 EUR
Net price for quantities from 25000 pcs - 0.16 EURGross price for quantities from 25000 pcs - 0.16 EUR
Net price for quantities from 50000 pcs - 0.16 EURGross price for quantities from 50000 pcs - 0.16 EUR