+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M95M02-DRMN6TP

IC: EEPROM memory; 2MbEEPROM; SPI; 256kx8bit; 1.8÷5.5V; 5MHz; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
M95M02-DRMN6TP
TME Symbol:
M95M02-DRMN6TP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
2Mb EEPROM
Interface
SPI
Memory organisation
256kx8bit
Operating voltage
1.8...5.5V
Clock frequency
5MHz
Mounting
SMD
Case
SO8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M95M02-DRMN6TP
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.94 GBPGross price for quantities from 2500 pcs - 0.94 GBP