+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M95M04-DRMN6TP

IC: EEPROM memory; 4MbEEPROM; SPI; 512kx8bit; 1.8÷5.5V; SO8; serial


Manufacturer: STMicroelectronics

Manufacturer part number:
M95M04-DRMN6TP
TME Symbol:
M95M04-DRMN6TP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
4Mb EEPROM
Interface
SPI
Memory organisation
512kx8bit
Operating voltage
1.8...5.5V
Mounting
SMD
Case
SO8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M95M04-DRMN6TP
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.70 EURGross price for quantities from 2500 pcs - 1.70 EUR