+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

M95P08-EXMNT/E

IC: EEPROM memory; 8MbEEPROM; SPI; 1.6÷3.6V; 80MHz; SO8; serial


Manufacturer: STMicroelectronics

Manufacturer part number:
M95P08-EXMNT/E
TME Symbol:
M95P08-EXMNT/E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
8Mb EEPROM
Interface
SPI
Operating voltage
1.6...3.6V
Clock frequency
80MHz
Mounting
SMD
Case
SO8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.142 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M95P08-EXMNT/E
1736 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.73 EURGross price for quantities from 1 pcs - 0.73 EUR
Net price for quantities from 10 pcs - 0.66 EURGross price for quantities from 10 pcs - 0.66 EUR
Net price for quantities from 25 pcs - 0.61 EURGross price for quantities from 25 pcs - 0.61 EUR
Net price for quantities from 50 pcs - 0.57 EURGross price for quantities from 50 pcs - 0.57 EUR
Net price for quantities from 100 pcs - 0.54 EURGross price for quantities from 100 pcs - 0.54 EUR
Net price for quantities from 250 pcs - 0.52 EURGross price for quantities from 250 pcs - 0.52 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs