+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAC16NG

Triac; 800V; 16A; Igt: 50mA; TO220AB; tube


Manufacturer: LITTELFUSE

Manufacturer part number:
MAC16NG
TME Symbol:
MAC16NG

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
16A
Gate current
50mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Features of semiconductor devices
high commutation
Gross weight2.017 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
MAC16NG
57 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.61 EURGross price for quantities from 1 pcs - 1.61 EUR
Net price for quantities from 10 pcs - 1.08 EURGross price for quantities from 10 pcs - 1.08 EUR
Net price for quantities from 100 pcs - 0.82 EURGross price for quantities from 100 pcs - 0.82 EUR
Net price for quantities from 250 pcs - 0.75 EURGross price for quantities from 250 pcs - 0.75 EUR
Packaging method by the manufacturer:Tube = 50 pcs