+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MAP0002A40

Cable tie; L: 180mm; W: 4.8mm; black; Grip capac: 1÷3mm


Manufacturer: MOREK

Manufacturer part number:
MAP0002A40
TME Symbol:
MAP0002A40

Specification

Manufacturer
MOREK
Type of cable accessories
cable tie
Version
with holder
Length
0.18m
Tie width
4.8mm
Colour
black
Grip capacity
1...3mm
Gross weight3.09 g
EAN code4744397038609
See other products in this category: Cable Ties MOREK,
*
MAP0002A40
120 in TME stock
No. of pieces (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 pcs - 0.50 USDGross price for quantities from 30 pcs - 0.50 USD
Net price for quantities from 60 pcs - 0.46 USDGross price for quantities from 60 pcs - 0.46 USD
Net price for quantities from 120 pcs - 0.43 USDGross price for quantities from 120 pcs - 0.43 USD