+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAV22A0F20EA0JR

Switch: push-button; Pos: 2; MAV; 3A/250VAC; 3A/28VDC; IP67; ON-(ON)

Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MAV22A0F20EA0JR
TME Symbol:
MAV22A0F20EA0JR

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Manufacturer series
MAV
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
3A / 28V DC
IP rating
IP67
Switching method
ON-(ON)
Illumination
LED
Leads
connectors
Leads dimensions
2.75x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
3N
Mechanical durability
1000000 cycles
Button shape
round
Mounting hole dimensions
Ø22mm
Body colour
aluminium
Body material
stainless steel
Button material
stainless steel
Contact plating
silver plated
Mechanical impact resistance
IK10
Actuator colour
silver
Button marking
blank
Panel thickness
max. 10mm
Terminal pitch
5mm
Mounting
screw
Body dimensions
22x19x25.5mm
Button height
2mm
Key stroke
3.2mm
Button shape
round
Operating temperature
-20...55°C
Gross weight10 g
Certificates
See other products in this category: Push Button Switches KNITTER-SWITCH,
See other products from this series.:
*
MAV22A0F20EA0JR
0 in TME stock
Net price for quantities from 1 pcs - 37.99 USDGross price for quantities from 1 pcs - 37.99 USD
Net price for quantities from 5 pcs - 30.53 USDGross price for quantities from 5 pcs - 30.53 USD
Net price for quantities from 10 pcs - 27.14 USDGross price for quantities from 10 pcs - 27.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.