+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-28320

Holder; self-adhesive; polyamide; UL94V-2; black; FH: 3.1mm; L: 19mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-28320
TME Symbol:
MB3A-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Flammability rating
UL94V-2
Body colour
black
FH dimension
3.1mm
Tie width
4.1mm
Kind of adhesive
synthetic caoutchouc
Height
3.8mm
Length
19mm
Width
19mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Design
Possible applications
Gross weight0.83 g
Certificates
EAN code5022660311680
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-28320
14443 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Packaging method by the manufacturer:Bag = 100 pcs