+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

151-28529

Holder; self-adhesive; polyamide; UL94V-2; white; FH: 4.7mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-28529
TME Symbol:
MB5A-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Flammability rating
UL94V-2
Body colour
white
FH dimension
4.7mm
Tie width
10mm
Kind of adhesive
synthetic caoutchouc
Height
6.9mm
Length
37.7mm
Width
37.7mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Design
Possible applications
Gross weight3.972 g
Certificates
EAN code4031026122779
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-28529
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 1.12 EURGross price for quantities from 10 pcs - 1.12 EUR
Net price for quantities from 50 pcs - 1.02 EURGross price for quantities from 50 pcs - 1.02 EUR
Net price for quantities from 100 pcs - 0.91 EURGross price for quantities from 100 pcs - 0.91 EUR
Packaging method by the manufacturer:Bag = 100 pcs