+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

151-28530

Holder; self-adhesive; polyamide; UL94V-2; black; FH: 4.7mm; L: 38mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-28530
TME Symbol:
MB5A3-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Flammability rating
UL94V-2
Body colour
black
FH dimension
4.7mm
Tie width
10mm
Kind of adhesive
acrylic
Height
6.4mm
Length
38mm
Width
38mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Design
Possible applications
Gross weight4.46 g
Certificates
EAN code4031026122786
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-28530
1250 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 1.18 EURGross price for quantities from 10 pcs - 1.18 EUR
Net price for quantities from 50 pcs - 1.05 EURGross price for quantities from 50 pcs - 1.05 EUR
Net price for quantities from 100 pcs - 1.01 EURGross price for quantities from 100 pcs - 1.01 EUR
Packaging method by the manufacturer:Bag = 100 pcs