+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBN116E

Circuit breaker; 230/400VAC; Inom: 16A; Poles: 1; Charact: B; 6kA


Manufacturer: HAGER

Manufacturer part number:
MBN116E
TME Symbol:
MBN116E

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
16A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
MBN
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...60°C
Gross weight90.7 g
Certificates
EAN code3250614312762
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
MBN116E
66 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.88 EURGross price for quantities from 1 pcs - 3.88 EUR
Net price for quantities from 6 pcs - 3.62 EURGross price for quantities from 6 pcs - 3.62 EUR
Net price for quantities from 12 pcs - 3.37 EURGross price for quantities from 12 pcs - 3.37 EUR
Packaging method by the manufacturer:Cardboard = 12 pcs