+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16079

Transformer: current; ASK 51.4; I AC: 1.2kA; 15VA; 98.5x86x58mm

Manufacturer: MBS AG

Manufacturer part number:
16079
TME Symbol:
MBS-16079

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 51.4
AC current measuring range
1.2kA
Power
15VA
Body dimensions
98.5x86x58mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Gross weight402.69 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
16079
0 in TME stock
Net price for quantities from 1 pcs - 27.01 EURGross price for quantities from 1 pcs - 27.01 EUR
Net price for quantities from 5 pcs - 25.11 EURGross price for quantities from 5 pcs - 25.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.