+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80064

Transformer: current; KBU 58; I AC: 500A; 5VA; 158.15x125x58mm


Manufacturer: MBS AG

Manufacturer part number:
80064
TME Symbol:
MBS-80064

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
KBU 58
AC current measuring range
0.5kA
Power
5VA
Body dimensions
158.15x125x58mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
split
Gross weight1.158 kg
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
80064
2 in TME stock
Net price for quantities from 1 pcs - 107.42 EURGross price for quantities from 1 pcs - 107.42 EUR
Net price for quantities from 5 pcs - 99.86 EURGross price for quantities from 5 pcs - 99.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.