+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80245

Transformer: current; KBU 23; I AC: 300A; 3.75VA; 106.15x93x58mm


Manufacturer: MBS AG

Manufacturer part number:
80245
TME Symbol:
MBS-80245

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
KBU 23
AC current measuring range
300A
Power
3.75VA
Body dimensions
106.15x93x58mm
Secondary winding current 1
1A
Accuracy class
1
Kind of core
split
Gross weight100 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
80245
0 in TME stock
Net price for quantities from 1 pcs - 128.60 EURGross price for quantities from 1 pcs - 128.60 EUR
Net price for quantities from 5 pcs - 119.55 EURGross price for quantities from 5 pcs - 119.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.