+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9068

Transformer: current; ASK 31.5; I AC: 300A; 10VA; 75.5x61x68mm


Manufacturer: MBS AG

Manufacturer part number:
9068
TME Symbol:
MBS-9068

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 31.5
AC current measuring range
300A
Power
10VA
Body dimensions
75.5x61x68mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Gross weight447.6 g
Certificates
See other products in this category: Current Transformers MBS AG
*
9068
Product withdrawn from the offer
Use the specification table below to search for similar products