+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9251

Transformer: current; ASK 31.5; I AC: 80A; 1.5VA; 75.5x61x68mm


Manufacturer: MBS AG

Manufacturer part number:
9251
TME Symbol:
MBS-9251

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 31.5
AC current measuring range
80A
Power
1.5VA
Body dimensions
75.5x61x68mm
Secondary winding current 1
1A
Accuracy class
1
Kind of core
solid
Gross weight100 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
9251
0 in TME stock
Net price for quantities from 1 pcs - 36.06 EURGross price for quantities from 1 pcs - 36.06 EUR
Net price for quantities from 5 pcs - 33.52 EURGross price for quantities from 5 pcs - 33.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.