+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MC-131-6.4

Knob; with pointer; aluminium; Ø25x15mm; screw fastening


Manufacturer: SCI

Manufacturer part number:
MC-131-6.4
TME Symbol:
MC-131-6.4

Specification

Manufacturer
SCI
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium
Knob dimensions
Ø25x15mm
Mounting
screw fastening
Inside hole diameter
6.4mm
Knobs features
  • brass fixation bushing inside
  • plastic body inside
Gross weight8.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers SCI,
*
MC-131-6.4
291 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.02 EURGross price for quantities from 1 pcs - 3.02 EUR
Net price for quantities from 5 pcs - 2.55 EURGross price for quantities from 5 pcs - 2.55 EUR
Net price for quantities from 25 pcs - 2.20 EURGross price for quantities from 25 pcs - 2.20 EUR
Net price for quantities from 100 pcs - 1.68 EURGross price for quantities from 100 pcs - 1.68 EUR
Packaging method by the manufacturer:
Tray = 80 pcsBag = 160 pcs