+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP52DG

IC: digital; D flip-flop; Ch: 1; SMD; SO8; OUT: ECL; tube


Manufacturer: ONSEMI

Manufacturer part number:
MC100EP52DG
TME Symbol:
MC100EP52DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
1
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of output
ECL
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 3...5.5V DC
Gross weight0.073 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
*
MC100EP52DG
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.31 EURGross price for quantities from 1 pcs - 7.31 EUR
Net price for quantities from 10 pcs - 6.57 EURGross price for quantities from 10 pcs - 6.57 EUR
Net price for quantities from 25 pcs - 6.13 EURGross price for quantities from 25 pcs - 6.13 EUR
Net price for quantities from 98 pcs - 5.91 EURGross price for quantities from 98 pcs - 5.91 EUR
Packaging method by the manufacturer:Tube = 98 pcs