+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EPT22DG

IC: digital; Ch: 2; 3÷3.6VDC; SMD; SO8; -40÷85°C; tube; IN: 4; OUT: 2


Manufacturer: ONSEMI

Manufacturer part number:
MC100EPT22DG
TME Symbol:
MC100EPT22DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator, LVTTL to LVPECL translator
Number of channels
2
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Number of inputs
4
Number of outputs
2
Manufacturer series
100EPT
Supply voltage
  • 3...3.6V DC
Gross weight0.073 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EPT22DG
96 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.57 EURGross price for quantities from 1 pcs - 8.57 EUR
Net price for quantities from 10 pcs - 7.63 EURGross price for quantities from 10 pcs - 7.63 EUR