+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EPT25DG

IC: digital; non-inverting,logic level voltage translator; Ch: 1


Manufacturer: ONSEMI

Manufacturer part number:
MC100EPT25DG
TME Symbol:
MC100EPT25DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator, non-inverting
Number of channels
1
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Number of inputs
2
Number of outputs
1
Manufacturer series
100EPT
Gross weight0.07 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EPT25DG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.88 EURGross price for quantities from 1 pcs - 8.88 EUR
Net price for quantities from 5 pcs - 8.28 EURGross price for quantities from 5 pcs - 8.28 EUR
Net price for quantities from 10 pcs - 7.98 EURGross price for quantities from 10 pcs - 7.98 EUR
Net price for quantities from 25 pcs - 7.64 EURGross price for quantities from 25 pcs - 7.64 EUR